100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASE32MAB5107MPNA01

DigiKey Part Number
587-MLASE32MAB5107MPNA01TR-ND - Tape & Reel (TR)
587-MLASE32MAB5107MPNA01CT-ND - Cut Tape (CT)
587-MLASE32MAB5107MPNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLASE32MAB5107MPNA01
Description
CAP CER 100UF 16V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASE32MAB5107MPNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK325ABJ107MM-PTaiyo Yuden16587-5426-1-ND€ 1,78000Parametric Equivalent
1210YD107MAT4AKYOCERA AVX1 994478-1210YD107MAT4ACT-ND€ 1,99000Parametric Equivalent
C1210C107M4PAC7210KEMET3 930399-C1210C107M4PAC7210CT-ND€ 7,63000Parametric Equivalent
C1210C107M4PACTUKEMET120 743399-11270-1-ND€ 7,63000Parametric Equivalent
GMC32X5R107M16NTCal-Chip Electronics, Inc.21 1864713-GMC32X5R107M16NTCT-ND€ 2,73000Parametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,78000€ 1,78
10€ 1,19700€ 11,97
50€ 0,96820€ 48,41
100€ 0,89760€ 89,76
500€ 0,77804€ 389,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,74107€ 741,07
2 000€ 0,71062€ 1 421,24
3 000€ 0,69536€ 2 086,08
5 000€ 0,67845€ 3 392,25
7 000€ 0,66856€ 4 679,92
10 000€ 0,65905€ 6 590,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,78000
Unit Price with VAT:€ 2,15380