
MCJCH32MLC7475KPDDT1 | |
|---|---|
DigiKey Part Number | 587-MCJCH32MLC7475KPDDT1TR-ND - Tape & Reel (TR) 587-MCJCH32MLC7475KPDDT1CT-ND - Cut Tape (CT) 587-MCJCH32MLC7475KPDDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH32MLC7475KPDDT1 |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH32MLC7475KPDDT1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,16700 | € 11,67 |
| 50 | € 0,94220 | € 47,11 |
| 100 | € 0,87270 | € 87,27 |
| 500 | € 0,75548 | € 377,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,71917 | € 719,17 |
| 2 000 | € 0,68929 | € 1 378,58 |
| 3 000 | € 0,67431 | € 2 022,93 |
| 5 000 | € 0,65772 | € 3 288,60 |
| 7 000 | € 0,64801 | € 4 536,07 |
| 10 000 | € 0,63867 | € 6 386,70 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,09330 |