
MCJCH21GBB7104KTPA01 | |
|---|---|
DigiKey Part Number | 587-MCJCH21GBB7104KTPA01TR-ND - Tape & Reel (TR) 587-MCJCH21GBB7104KTPA01CT-ND - Cut Tape (CT) 587-MCJCH21GBB7104KTPA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCJCH21GBB7104KTPA01 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCJCH21GBB7104KTPA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20600 | € 2,06 |
| 50 | € 0,15160 | € 7,58 |
| 100 | € 0,13510 | € 13,51 |
| 500 | € 0,10724 | € 53,62 |
| 1 000 | € 0,09866 | € 98,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09159 | € 183,18 |
| 4 000 | € 0,08578 | € 343,12 |
| 6 000 | € 0,08287 | € 497,22 |
| 10 000 | € 0,07964 | € 796,40 |
| 14 000 | € 0,07776 | € 1 088,64 |
| 20 000 | € 0,07594 | € 1 518,80 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |