
MCEE1005TR47MHN | |
|---|---|
DigiKey Part Number | 587-6432-2-ND - Tape & Reel (TR) 587-6432-1-ND - Cut Tape (CT) 587-6432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCEE1005TR47MHN |
Description | FIXED IND 470NH 1.2A 140 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.2 A 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCEE1005TR47MHN Models |
Category | Current - Saturation (Isat) 1.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28300 | € 2,83 |
| 100 | € 0,23210 | € 23,21 |
| 1 000 | € 0,19088 | € 190,88 |
| 5 000 | € 0,17040 | € 852,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,15706 | € 1 570,60 |
| 20 000 | € 0,14814 | € 2 962,80 |
| 30 000 | € 0,14316 | € 4 294,80 |
| 50 000 | € 0,13921 | € 6 960,50 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |