4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU31LAB5475KTNA01

DigiKey Part Number
587-MCASU31LAB5475KTNA01TR-ND - Tape & Reel (TR)
587-MCASU31LAB5475KTNA01CT-ND - Cut Tape (CT)
587-MCASU31LAB5475KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU31LAB5475KTNA01
Description
CAP CER 4.7UF 50V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU31LAB5475KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,33000€ 0,33
10€ 0,19500€ 1,95
50€ 0,14420€ 7,21
100€ 0,12830€ 12,83
500€ 0,10166€ 50,83
1 000€ 0,09343€ 93,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,08666€ 173,32
4 000€ 0,08109€ 324,36
6 000€ 0,07830€ 469,80
10 000€ 0,07521€ 752,10
14 000€ 0,07341€ 1 027,74
20 000€ 0,07167€ 1 433,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,33000
Unit Price with VAT:€ 0,39930