8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SCG080CFNA01

DigiKey Part Number
587-MCASU105SCG080CFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SCG080CFNA01CT-ND - Cut Tape (CT)
587-MCASU105SCG080CFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SCG080CFNA01
Description
CAP CER 8PF C0G 50V 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
MCASU105SCG080CFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A8R0C4T2AKYOCERA AVX6 548478-04025A8R0C4T2ACT-ND€ 0,09000Parametric Equivalent
GCM1555C1H8R0CA16JMurata Electronics27 024490-GCM1555C1H8R0CA16JCT-ND€ 0,08000Parametric Equivalent
GCQ1555C1H8R0CB01DMurata Electronics13 618490-GCQ1555C1H8R0CB01DCT-ND€ 0,16000Parametric Equivalent
In-Stock: 10 049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
50€ 0,02040€ 1,02
100€ 0,01740€ 1,74
500€ 0,01244€ 6,22
1 000€ 0,01093€ 10,93
2 500€ 0,00933€ 23,32
5 000€ 0,00837€ 41,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00759€ 75,90
20 000€ 0,00694€ 138,80
30 000€ 0,00661€ 198,30
50 000€ 0,00626€ 313,00
70 000€ 0,00605€ 423,50
100 000€ 0,00585€ 585,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680