
MCAST105SB5224KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST105SB5224KFNA01TR-ND - Tape & Reel (TR) 587-MCAST105SB5224KFNA01CT-ND - Cut Tape (CT) 587-MCAST105SB5224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST105SB5224KFNA01 |
Description | CAP CER 0.22UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST105SB5224KFNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155R61E224KE01D | Murata Electronics | 3 499 | 490-12265-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08700 | € 0,87 |
| 50 | € 0,06100 | € 3,05 |
| 100 | € 0,05330 | € 5,33 |
| 500 | € 0,04036 | € 20,18 |
| 1 000 | € 0,03636 | € 36,36 |
| 2 500 | € 0,03215 | € 80,38 |
| 5 000 | € 0,02962 | € 148,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02754 | € 275,40 |
| 20 000 | € 0,02583 | € 516,60 |
| 30 000 | € 0,02497 | € 749,10 |
| 50 000 | € 0,02402 | € 1 201,00 |
| 70 000 | € 0,02347 | € 1 642,90 |
| 100 000 | € 0,02293 | € 2 293,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |