
MCASL105SB7224KFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASL105SB7224KFNA01TR-ND - Tape & Reel (TR) 587-MCASL105SB7224KFNA01CT-ND - Cut Tape (CT) 587-MCASL105SB7224KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASL105SB7224KFNA01 |
Description | CAP CER 0.22UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASL105SB7224KFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASL105SB7224KFCA01 | Taiyo Yuden | 9 610 | 587-MAASL105SB7224KFCA01CT-ND | € 0,14000 | Parametric Equivalent |
| CGA2B1X7R1A224K050BC | TDK | 243 156 | 445-6903-1-ND | € 0,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05400 | € 0,54 |
| 50 | € 0,03800 | € 1,90 |
| 100 | € 0,03280 | € 3,28 |
| 500 | € 0,02420 | € 12,10 |
| 1 000 | € 0,02155 | € 21,55 |
| 2 500 | € 0,01878 | € 46,95 |
| 5 000 | € 0,01711 | € 85,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01574 | € 157,40 |
| 20 000 | € 0,01461 | € 292,20 |
| 30 000 | € 0,01404 | € 421,20 |
| 50 000 | € 0,01342 | € 671,00 |
| 70 000 | € 0,01305 | € 913,50 |
| 100 000 | € 0,01270 | € 1 270,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |