Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASE31LAB7106KTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASE31LAB7106KTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASE31LAB7106KTNA1J |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASE31LAB7106KTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF316AB7106KLHT | Taiyo Yuden | 149 | 587-6492-1-ND | € 0,38000 | Parametric Equivalent |
| MAASE31LAB7106KTNA01 | Taiyo Yuden | 700 | 587-MAASE31LAB7106KTNA01CT-ND | € 0,38000 | Parametric Equivalent |
| MBASE31LAB7106KTNA01 | Taiyo Yuden | 0 | 587-MBASE31LAB7106KTNA01TR-ND | € 0,06329 | Parametric Equivalent |
| MBJCE31LBB7106KTPA01 | Taiyo Yuden | 0 | 587-MBJCE31LBB7106KTPA01TR-ND | € 0,14020 | Parametric Equivalent |
| MCASE31LAB7106KTNA01 | Taiyo Yuden | 0 | 587-MCASE31LAB7106KTNA01CT-ND | € 0,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06329 | € 126,58 |
| Unit Price without VAT: | € 0,06329 |
|---|---|
| Unit Price with VAT: | € 0,07658 |












