
MBASJ105SC6105MFNA01 | |
|---|---|
DigiKey Part Number | 587-MBASJ105SC6105MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASJ105SC6105MFNA01 |
Description | CAP CER 1UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASJ105SC6105MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01830 | € 183,00 |
| Unit Price without VAT: | € 0,01830 |
|---|---|
| Unit Price with VAT: | € 0,02214 |