
MAASH105SB7332KFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASH105SB7332KFCA01TR-ND - Tape & Reel (TR) 587-MAASH105SB7332KFCA01CT-ND - Cut Tape (CT) 587-MAASH105SB7332KFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASH105SB7332KFCA01 |
Description | CAP CER 3300PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASH105SB7332KFCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,03040 | € 3,04 |
| 500 | € 0,02230 | € 11,15 |
| 1 000 | € 0,01983 | € 19,83 |
| 2 500 | € 0,01722 | € 43,05 |
| 5 000 | € 0,01566 | € 78,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01438 | € 143,80 |
| 20 000 | € 0,01332 | € 266,40 |
| 30 000 | € 0,01279 | € 383,70 |
| 50 000 | € 0,01220 | € 610,00 |
| 70 000 | € 0,01186 | € 830,20 |
| 100 000 | € 0,01153 | € 1 153,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |