
LSXNE3030MKT100MN | |
|---|---|
DigiKey Part Number | 587-LSXNE3030MKT100MNTR-ND - Tape & Reel (TR) 587-LSXNE3030MKT100MNCT-ND - Cut Tape (CT) 587-LSXNE3030MKT100MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030MKT100MN |
Description | FIXED IND 10UH 720MA 324 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 720 mA 324mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030MKT100MN Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 324mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 120°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 730mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12900 | € 1,29 |
| 100 | € 0,10650 | € 10,65 |
| 1 000 | € 0,08758 | € 87,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,08258 | € 165,16 |
| 4 000 | € 0,07786 | € 311,44 |
| 6 000 | € 0,07523 | € 451,38 |
| 10 000 | € 0,07204 | € 720,40 |
| 14 000 | € 0,07002 | € 980,28 |
| 20 000 | € 0,06794 | € 1 358,80 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |