4.7 µH Wirewound Inductor 900 mA 204mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXNE3030KKT4R7MN

DigiKey Part Number
587-LSXNE3030KKT4R7MNTR-ND - Tape & Reel (TR)
587-LSXNE3030KKT4R7MNCT-ND - Cut Tape (CT)
587-LSXNE3030KKT4R7MNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXNE3030KKT4R7MN
Description
FIXED IND 4.7UH 900MA 204 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Wirewound Inductor 900 mA 204mOhm Max 1212 (3030 Metric)
EDA/CAD Models
LSXNE3030KKT4R7MN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
850mA
DC Resistance (DCR)
204mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,15200€ 1,52
100€ 0,12500€ 12,50
1 000€ 0,10276€ 102,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,09689€ 193,78
4 000€ 0,09135€ 365,40
6 000€ 0,08827€ 529,62
10 000€ 0,08453€ 845,30
14 000€ 0,08216€ 1 150,24
20 000€ 0,07972€ 1 594,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21780