
LSXND4040MKL150MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040MKL150MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL150MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL150MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL150MDG |
Description | FIXED IND 15UH 750MA 312 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 750 mA 312mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 312mOhm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,14600 | € 1,46 |
| 100 | € 0,11990 | € 11,99 |
| 1 000 | € 0,09861 | € 98,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | € 0,08679 | € 390,56 |
| 9 000 | € 0,08184 | € 736,56 |
| 13 500 | € 0,07908 | € 1 067,58 |
| 22 500 | € 0,07573 | € 1 703,93 |
| 31 500 | € 0,07361 | € 2 318,71 |
| 45 000 | € 0,07143 | € 3 214,35 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |