
LSXBH10050HL100M | |
|---|---|
DigiKey Part Number | 587-LSXBH10050HL100MTR-ND - Tape & Reel (TR) 587-LSXBH10050HL100MCT-ND - Cut Tape (CT) 587-LSXBH10050HL100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBH10050HL100M |
Description | FIXED IND 10UH 4.1A 25 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 4.1 A 25mOhm Nonstandard |
EDA/CAD Models | LSXBH10050HL100M Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,50900 | € 5,09 |
| 100 | € 0,41810 | € 41,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,36470 | € 182,35 |
| 1 000 | € 0,34388 | € 343,88 |
| 1 500 | € 0,33226 | € 498,39 |
| 2 500 | € 0,31820 | € 795,50 |
| 3 500 | € 0,30927 | € 1 082,44 |
| 5 000 | € 0,30009 | € 1 500,45 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |