
LSQBA201616T4R7M | |
|---|---|
DigiKey Part Number | 587-LSQBA201616T4R7MTR-ND - Tape & Reel (TR) 587-LSQBA201616T4R7MCT-ND - Cut Tape (CT) 587-LSQBA201616T4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201616T4R7M |
Description | FIXED IND 4.7UH 225MA 250 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 225 mA 250mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201616T4R7M Models |
Category | DC Resistance (DCR) 250mOhm |
Mfr | Frequency - Self Resonant 45MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08200 | € 0,82 |
| 100 | € 0,06760 | € 6,76 |
| 1 000 | € 0,05557 | € 55,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05240 | € 104,80 |
| 4 000 | € 0,04940 | € 197,60 |
| 6 000 | € 0,04773 | € 286,38 |
| 10 000 | € 0,04571 | € 457,10 |
| 14 000 | € 0,04443 | € 622,02 |
| 20 000 | € 0,04310 | € 862,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |