4.7 µH Semi-Shielded Wirewound Inductor 225 mA 250mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201616T4R7M

DigiKey Part Number
587-LSQBA201616T4R7MTR-ND - Tape & Reel (TR)
587-LSQBA201616T4R7MCT-ND - Cut Tape (CT)
587-LSQBA201616T4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA201616T4R7M
Description
FIXED IND 4.7UH 225MA 250 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 225 mA 250mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA201616T4R7M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
250mOhm
Mfr
Frequency - Self Resonant
45MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
7.96 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
0806 (2016 Metric)
Material - Core
Supplier Device Package
0806
Inductance
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Tolerance
±20%
Height - Seated (Max)
0.071" (1.80mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 789
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,08200€ 0,82
100€ 0,06760€ 6,76
1 000€ 0,05557€ 55,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05240€ 104,80
4 000€ 0,04940€ 197,60
6 000€ 0,04773€ 286,38
10 000€ 0,04571€ 457,10
14 000€ 0,04443€ 622,02
20 000€ 0,04310€ 862,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100