68 µH Semi-Shielded Wirewound Inductor 50 mA 6Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA201212T680K

DigiKey Part Number
587-LSQBA201212T680KTR-ND - Tape & Reel (TR)
587-LSQBA201212T680KCT-ND - Cut Tape (CT)
587-LSQBA201212T680KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA201212T680K
Description
FIXED IND 68UH 50MA 6 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 µH Semi-Shielded Wirewound Inductor 50 mA 6Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA201212T680K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6Ohm
Mfr
Frequency - Self Resonant
10MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
0805 (2012 Metric)
Material - Core
Supplier Device Package
0805
Inductance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Height - Seated (Max)
0.057" (1.45mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,08100€ 0,81
100€ 0,06680€ 6,68
1 000€ 0,05497€ 54,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05007€ 150,21
6 000€ 0,04721€ 283,26
9 000€ 0,04562€ 410,58
15 000€ 0,04368€ 655,20
21 000€ 0,04246€ 891,66
30 000€ 0,04119€ 1 235,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100