
LSQBA201212T680K | |
|---|---|
DigiKey Part Number | 587-LSQBA201212T680KTR-ND - Tape & Reel (TR) 587-LSQBA201212T680KCT-ND - Cut Tape (CT) 587-LSQBA201212T680KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA201212T680K |
Description | FIXED IND 68UH 50MA 6 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Wirewound Inductor 50 mA 6Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA201212T680K Models |
Category | DC Resistance (DCR) 6Ohm |
Mfr | Frequency - Self Resonant 10MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,08100 | € 0,81 |
| 100 | € 0,06680 | € 6,68 |
| 1 000 | € 0,05497 | € 54,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05007 | € 150,21 |
| 6 000 | € 0,04721 | € 283,26 |
| 9 000 | € 0,04562 | € 410,58 |
| 15 000 | € 0,04368 | € 655,20 |
| 21 000 | € 0,04246 | € 891,66 |
| 30 000 | € 0,04119 | € 1 235,70 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |