
LSMGG160808T121RG | |
|---|---|
DigiKey Part Number | 587-LSMGG160808T121RGTR-ND - Tape & Reel (TR) 587-LSMGG160808T121RGCT-ND - Cut Tape (CT) 587-LSMGG160808T121RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGG160808T121RG |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGG160808T121RG Models |
Category | Current Rating (Max) 1.2A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 130mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HL121-T | Taiyo Yuden | 41 051 | 587-1731-1-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,11300 | € 1,13 |
| 25 | € 0,09840 | € 2,46 |
| 50 | € 0,08800 | € 4,40 |
| 100 | € 0,07870 | € 7,87 |
| 250 | € 0,06748 | € 16,87 |
| 500 | € 0,05970 | € 29,85 |
| 1 000 | € 0,05250 | € 52,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03960 | € 158,40 |
| 8 000 | € 0,03598 | € 287,84 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |