10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

LMK107BJ106MALTD

DigiKey Part Number
587-2562-2-ND - Tape & Reel (TR)
587-2562-1-ND - Cut Tape (CT)
587-2562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BJ106MALTD
Description
CAP CER 10UF 10V X5R 0603
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107BJ106MALTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK107BBJ106MA-TTaiyo Yuden1 701587-3238-1-ND€ 0,25000Upgrade
0603ZD106MAT2AKYOCERA AVX91 744478-KGM15CR51A106MTCT-ND€ 0,29000Direct
C1608X5R1A106M080ACTDK325 103445-6853-1-ND€ 0,37000Direct
CL10A106MP8NNNCSamsung Electro-Mechanics1 242 9641276-1871-1-ND€ 0,12000Direct
C1608X5R1A106K080ACTDK66 840445-C1608X5R1A106K080ACCT-ND€ 0,22000Upgrade
In-Stock: 120 019
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22600€ 2,26
50€ 0,16780€ 8,39
100€ 0,14980€ 14,98
500€ 0,11964€ 59,82
1 000€ 0,11032€ 110,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,09175€ 367,00
8 000€ 0,08681€ 694,48
12 000€ 0,08433€ 1 011,96
20 000€ 0,08159€ 1 631,80
28 000€ 0,07998€ 2 239,44
40 000€ 0,07844€ 3 137,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,44770