2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107B7225KA-TR

DigiKey Part Number
587-5914-2-ND - Tape & Reel (TR)
587-5914-1-ND - Cut Tape (CT)
587-5914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107B7225KA-TR
Description
CAP CER 2.2UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107B7225KA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 91 004
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,08700€ 0,87
50€ 0,06100€ 3,05
100€ 0,05330€ 5,33
500€ 0,04036€ 20,18
1 000€ 0,03636€ 36,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03039€ 121,56
8 000€ 0,02817€ 225,36
12 000€ 0,02706€ 324,72
20 000€ 0,02583€ 516,60
28 000€ 0,02511€ 703,08
40 000€ 0,02442€ 976,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150