


LMK105C6105KV-F | |
|---|---|
DigiKey Part Number | 587-3409-2-ND - Tape & Reel (TR) 587-3409-1-ND - Cut Tape (CT) 587-3409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105C6105KV-F |
Description | CAP CER 1UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105C6105KV-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05400 | € 0,54 |
| 50 | € 0,03720 | € 1,86 |
| 100 | € 0,03220 | € 3,22 |
| 500 | € 0,02376 | € 11,88 |
| 1 000 | € 0,02116 | € 21,16 |
| 2 500 | € 0,01843 | € 46,07 |
| 5 000 | € 0,01678 | € 83,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01543 | € 154,30 |
| 20 000 | € 0,01432 | € 286,40 |
| 30 000 | € 0,01376 | € 412,80 |
| 50 000 | € 0,01314 | € 657,00 |
| 70 000 | € 0,01278 | € 894,60 |
| 100 000 | € 0,01244 | € 1 244,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |