
LCMGA201208T221RG | |
|---|---|
DigiKey Part Number | 587-LCMGA201208T221RGTR-ND - Tape & Reel (TR) 587-LCMGA201208T221RGCT-ND - Cut Tape (CT) 587-LCMGA201208T221RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA201208T221RG |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LCMGA201208T221RG Models |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,19000 | € 1,90 |
| 25 | € 0,16480 | € 4,12 |
| 50 | € 0,14720 | € 7,36 |
| 100 | € 0,13120 | € 13,12 |
| 250 | € 0,11192 | € 27,98 |
| 500 | € 0,09856 | € 49,28 |
| 1 000 | € 0,08613 | € 86,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06597 | € 263,88 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |





