
LAMGM160808T471RD | |
|---|---|
DigiKey Part Number | 587-LAMGM160808T471RDTR-ND - Tape & Reel (TR) 587-LAMGM160808T471RDCT-ND - Cut Tape (CT) 587-LAMGM160808T471RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAMGM160808T471RD |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGM160808T471RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,20900 | € 2,09 |
| 25 | € 0,18080 | € 4,52 |
| 50 | € 0,16160 | € 8,08 |
| 100 | € 0,14400 | € 14,40 |
| 250 | € 0,12268 | € 30,67 |
| 500 | € 0,10794 | € 53,97 |
| 1 000 | € 0,09424 | € 94,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07347 | € 293,88 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |

