


JMK316BBJ107MLHT | |
|---|---|
DigiKey Part Number | 587-3716-2-ND - Tape & Reel (TR) 587-3716-1-ND - Cut Tape (CT) 587-3716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BBJ107MLHT |
Description | CAP CER 100UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316BBJ107MLHT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37800 | € 3,78 |
| 50 | € 0,28820 | € 14,41 |
| 100 | € 0,26070 | € 26,07 |
| 500 | € 0,21390 | € 106,95 |
| 1 000 | € 0,19945 | € 199,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18757 | € 375,14 |
| 4 000 | € 0,17779 | € 711,16 |
| 6 000 | € 0,17289 | € 1 037,34 |
| 10 000 | € 0,16746 | € 1 674,60 |
| 14 000 | € 0,16429 | € 2 300,06 |
| 20 000 | € 0,16123 | € 3 224,60 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |