2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
TAIYO YUDEN MLCCs

HMK432B7225KM-T

DigiKey Part Number
587-1404-2-ND - Tape & Reel (TR)
587-1404-1-ND - Cut Tape (CT)
587-1404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK432B7225KM-T
Description
CAP CER 2.2UF 100V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK432B7225KM-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50 172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,61000€ 6,10
50€ 0,47720€ 23,86
100€ 0,43610€ 43,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,36656€ 183,28
1 000€ 0,34508€ 345,08
1 500€ 0,33431€ 501,46
2 500€ 0,32239€ 805,98
3 500€ 0,31542€ 1 103,97
5 000€ 0,30871€ 1 543,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,14950