


HMK325B7225KM-T | |
|---|---|
DigiKey Part Number | 587-3379-2-ND - Tape & Reel (TR) 587-3379-1-ND - Cut Tape (CT) 587-3379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325B7225KM-T |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | HMK325B7225KM-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C225KAT2A | KYOCERA AVX | 44 895 | 478-KGM32LR72A225KUCT-ND | € 0,51000 | Direct |
| C1210C225K1RACTU | KEMET | 267 451 | 399-C1210C225K1RACTUCT-ND | € 0,60000 | Direct |
| C3225X7R2A225K230AB | TDK | 91 256 | 445-4497-1-ND | € 0,63000 | Direct |
| CL32B225KCJSNNE | Samsung Electro-Mechanics | 298 288 | 1276-3362-1-ND | € 0,42000 | Direct |
| GRM32ER72A225KA35K | Murata Electronics | 13 622 | 490-6545-1-ND | € 1,48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,28900 | € 2,89 |
| 50 | € 0,21720 | € 10,86 |
| 100 | € 0,19520 | € 19,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,15794 | € 78,97 |
| 1 000 | € 0,14644 | € 146,44 |
| 1 500 | € 0,14068 | € 211,02 |
| 2 500 | € 0,13430 | € 335,75 |
| 3 500 | € 0,13057 | € 456,99 |
| 5 000 | € 0,12698 | € 634,90 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |