MCLL_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK325B7224KNHT

DigiKey Part Number
587-HMK325B7224KNHTTR-ND - Tape & Reel (TR)
587-HMK325B7224KNHTCT-ND - Cut Tape (CT)
587-HMK325B7224KNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325B7224KNHT
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325B7224KNHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,27600€ 2,76
50€ 0,20720€ 10,36
100€ 0,18600€ 18,60
500€ 0,15036€ 75,18
1 000€ 0,13933€ 139,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,13028€ 260,56
4 000€ 0,11483€ 459,32
6 000€ 0,11162€ 669,72
10 000€ 0,10837€ 1 083,70
14 000€ 0,10491€ 1 468,74
20 000€ 0,10459€ 2 091,80
24 000€ 0,10132€ 2 431,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54450