2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316AC7225ML-TE

DigiKey Part Number
587-5028-2-ND - Tape & Reel (TR)
587-5028-1-ND - Cut Tape (CT)
587-5028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK316AC7225ML-TE
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316AC7225ML-TE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,47000€ 0,47
10€ 0,28700€ 2,87
50€ 0,21600€ 10,80
100€ 0,19410€ 19,41
500€ 0,15702€ 78,51
1 000€ 0,14556€ 145,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,13614€ 272,28
4 000€ 0,12839€ 513,56
6 000€ 0,12450€ 747,00
10 000€ 0,12020€ 1 202,00
14 000€ 0,11768€ 1 647,52
20 000€ 0,11526€ 2 305,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,47000
Unit Price with VAT:€ 0,56870