


HMK105B7472KVHFE | |
|---|---|
DigiKey Part Number | 587-HMK105B7472KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7472KVHFECT-ND - Cut Tape (CT) 587-HMK105B7472KVHFEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7472KVHFE |
Description | CAP CER 4700PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7472KVHFE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08800 | € 0,88 |
| 50 | € 0,06200 | € 3,10 |
| 100 | € 0,05430 | € 5,43 |
| 500 | € 0,04112 | € 20,56 |
| 1 000 | € 0,03706 | € 37,06 |
| 2 500 | € 0,03280 | € 82,00 |
| 5 000 | € 0,03023 | € 151,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02811 | € 281,10 |
| 20 000 | € 0,02638 | € 527,60 |
| 30 000 | € 0,02551 | € 765,30 |
| 50 000 | € 0,02454 | € 1 227,00 |
| 70 000 | € 0,02398 | € 1 678,60 |
| 100 000 | € 0,02344 | € 2 344,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |