


HMK105B7332KVHFE | |
|---|---|
DigiKey Part Number | 587-HMK105B7332KVHFETR-ND - Tape & Reel (TR) 587-HMK105B7332KVHFECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HMK105B7332KVHFE |
Description | CAP CER 3300PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7332KVHFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08600 | € 0,86 |
| 50 | € 0,06080 | € 3,04 |
| 100 | € 0,05300 | € 5,30 |
| 500 | € 0,04006 | € 20,03 |
| 1 000 | € 0,03609 | € 36,09 |
| 2 500 | € 0,03190 | € 79,75 |
| 5 000 | € 0,02938 | € 146,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02731 | € 273,10 |
| 20 000 | € 0,02560 | € 512,00 |
| 30 000 | € 0,02474 | € 742,20 |
| 50 000 | € 0,02380 | € 1 190,00 |
| 70 000 | € 0,02324 | € 1 626,80 |
| 100 000 | € 0,02271 | € 2 271,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |