
FI212C245036-T | |
|---|---|
DigiKey Part Number | 587-2149-2-ND - Tape & Reel (TR) 587-2149-1-ND - Cut Tape (CT) 587-2149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212C245036-T |
Description | RF FILTER BALANCE 2.45GHZ 0805 |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Balance RF Filter (Radio Frequency) 100MHz Bandwidth 3.7dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Balance | |
Ripple | 1dB | |
Insertion Loss | 3.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39107 | € 1 173,21 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |