
FBMJ3216HM600-TV | |
|---|---|
DigiKey Part Number | 587-3854-2-ND - Tape & Reel (TR) 587-3854-1-ND - Cut Tape (CT) 587-3854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ3216HM600-TV |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ3216HM600-TV Models |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 10mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCMCA321611T600RG | Taiyo Yuden | 2 035 | 587-LCMCA321611T600RGCT-ND | € 0,26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,18600 | € 1,86 |
| 25 | € 0,16160 | € 4,04 |
| 50 | € 0,14440 | € 7,22 |
| 100 | € 0,12860 | € 12,86 |
| 250 | € 0,10968 | € 27,42 |
| 500 | € 0,09658 | € 48,29 |
| 1 000 | € 0,08443 | € 84,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07314 | € 146,28 |
| 4 000 | € 0,06438 | € 257,52 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |
