
F6QA2G140M2AM-J | |
|---|---|
DigiKey Part Number | 587-6202-2-ND - Tape & Reel (TR) 587-6202-1-ND - Cut Tape (CT) 587-6202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6QA2G140M2AM-J |
Description | FILTER SAW 5SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.9dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Taiyo Yuden | Mounting Type Surface Mount |
Series | Package / Case 5-SMD, No Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height (Max) 0.020" (0.50mm) |
Part Status Active | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Insertion Loss 1.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,19885 | € 994,25 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |
