


EMK212ABJ106MD-T | |
|---|---|
DigiKey Part Number | 587-5424-2-ND - Tape & Reel (TR) 587-5424-1-ND - Cut Tape (CT) 587-5424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ106MD-T |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212ABJ106MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ106MG-T | Taiyo Yuden | 619 | 587-6005-1-ND | € 0,14000 | Direct |
| GMK212BBJ106KG-T | Taiyo Yuden | 82 985 | 587-4893-1-ND | € 0,56000 | Upgrade |
| GMK212BBJ106MG-T | Taiyo Yuden | 74 055 | 587-4894-1-ND | € 0,42000 | Upgrade |
| TMK212BBJ106KD-T | Taiyo Yuden | 21 542 | 587-6024-1-ND | € 0,31000 | Upgrade |
| TMK212BBJ106MD-T | Taiyo Yuden | 5 143 | 587-TMK212BBJ106MD-TCT-ND | € 0,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08900 | € 0,89 |
| 50 | € 0,06280 | € 3,14 |
| 100 | € 0,05500 | € 5,50 |
| 500 | € 0,04170 | € 20,85 |
| 1 000 | € 0,03759 | € 37,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03146 | € 125,84 |
| 8 000 | € 0,02919 | € 233,52 |
| 12 000 | € 0,02805 | € 336,60 |
| 20 000 | € 0,02679 | € 535,80 |
| 28 000 | € 0,02605 | € 729,40 |
| 40 000 | € 0,02534 | € 1 013,60 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |