


EMJ325KB7226KMHP | |
|---|---|
DigiKey Part Number | 587-5657-2-ND - Tape & Reel (TR) 587-5657-1-ND - Cut Tape (CT) 587-5657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMJ325KB7226KMHP |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMJ325KB7226KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,11000 | € 1,11 |
| 10 | € 0,72400 | € 7,24 |
| 50 | € 0,57080 | € 28,54 |
| 100 | € 0,52350 | € 52,35 |
| 500 | € 0,44372 | € 221,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41902 | € 419,02 |
| 2 000 | € 0,39869 | € 797,38 |
| 3 000 | € 0,38851 | € 1 165,53 |
| 5 000 | € 0,37722 | € 1 886,10 |
| 7 000 | € 0,37062 | € 2 594,34 |
| 10 000 | € 0,36427 | € 3 642,70 |
| Unit Price without VAT: | € 1,11000 |
|---|---|
| Unit Price with VAT: | € 1,34310 |