


EMF316AB7106KLHT | |
|---|---|
DigiKey Part Number | 587-6492-2-ND - Tape & Reel (TR) 587-6492-1-ND - Cut Tape (CT) 587-6492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316AB7106KLHT |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316AB7106KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASE31LAB7106KTNA01 | Taiyo Yuden | 700 | 587-MAASE31LAB7106KTNA01CT-ND | € 0,38000 | Parametric Equivalent |
| MCJCE31LBB7106KTPA01 | Taiyo Yuden | 800 | 587-MCJCE31LBB7106KTPA01CT-ND | € 0,50000 | Parametric Equivalent |
| C1206C106K4RACAUTO | KEMET | 154 221 | 399-7012-1-ND | € 0,38000 | Parametric Equivalent |
| C1206C106K4RACAUTO7210 | KEMET | 4 747 | 399-C1206C106K4RACAUTO7210CT-ND | € 0,38000 | Parametric Equivalent |
| GCM31CR71C106KA64K | Murata Electronics | 72 022 | 490-14746-1-ND | € 0,41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,22900 | € 2,29 |
| 50 | € 0,16940 | € 8,47 |
| 100 | € 0,15140 | € 15,14 |
| 500 | € 0,12092 | € 60,46 |
| 1 000 | € 0,11152 | € 111,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10379 | € 207,58 |
| 4 000 | € 0,09743 | € 389,72 |
| 6 000 | € 0,09425 | € 565,50 |
| 10 000 | € 0,09072 | € 907,20 |
| 14 000 | € 0,08865 | € 1 241,10 |
| 20 000 | € 0,08667 | € 1 733,40 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |