0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMF107B7474KAHT

DigiKey Part Number
587-EMF107B7474KAHTTR-ND - Tape & Reel (TR)
587-EMF107B7474KAHTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMF107B7474KAHT
Description
CAP CER 0.47UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF107B7474KAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06300€ 0,63
50€ 0,04400€ 2,20
100€ 0,03830€ 3,83
500€ 0,02952€ 14,76
1 000€ 0,02550€ 25,50
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01686€ 67,44
8 000€ 0,01667€ 133,36
12 000€ 0,01658€ 198,96
20 000€ 0,01647€ 329,40
28 000€ 0,01640€ 459,20
40 000€ 0,01634€ 653,60
48 000€ 0,01630€ 782,40
96 000€ 0,01547€ 1 485,12
100 000€ 0,01543€ 1 543,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13310