


TS78L05CS RLG | |
|---|---|
DigiKey Part Number | TS78L05CSRLGTR-ND - Tape & Reel (TR) TS78L05CSRLGCT-ND - Cut Tape (CT) TS78L05CSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS78L05CS RLG |
Description | IC REG LINEAR 5V 100MA 8-SOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TS78L05CS RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19900 | € 1,99 |
| 25 | € 0,17640 | € 4,41 |
| 100 | € 0,15190 | € 15,19 |
| 250 | € 0,14024 | € 35,06 |
| 500 | € 0,13324 | € 66,62 |
| 1 000 | € 0,12745 | € 127,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12136 | € 303,40 |
| 5 000 | € 0,11768 | € 588,40 |
| 7 500 | € 0,11583 | € 868,73 |
| 12 500 | € 0,11379 | € 1 422,38 |
| 17 500 | € 0,11260 | € 1 970,50 |
| 25 000 | € 0,11145 | € 2 786,25 |
| 62 500 | € 0,10898 | € 6 811,25 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |