N-Channel 40 V 16A (Ta), 54A (Tc) 46.8W (Tc) Surface Mount 8-PDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 16A (Ta), 54A (Tc) 46.8W (Tc) Surface Mount 8-PDFN (5x6)
The 60 Seconds NPI: PerFET 40V MOSFET | Taiwan Semiconductor

TQM070NH04LCR RLG

DigiKey Part Number
1801-TQM070NH04LCRRLGTR-ND - Tape & Reel (TR)
1801-TQM070NH04LCRRLGCT-ND - Cut Tape (CT)
1801-TQM070NH04LCRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM070NH04LCR RLG
Description
40V, 54A, SINGLE N-CHANNEL POWER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 16A (Ta), 54A (Tc) 46.8W (Tc) Surface Mount 8-PDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TQM070NH04LCR RLG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 27A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34.5 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2169 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
46.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,51000€ 1,51
10€ 0,95500€ 9,55
100€ 0,64080€ 64,08
500€ 0,50588€ 252,94
1 000€ 0,46246€ 462,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,41547€ 1 038,67
5 000€ 0,38644€ 1 932,20
7 500€ 0,37533€ 2 814,97
Manufacturers Standard Package
Unit Price without VAT:€ 1,51000
Unit Price with VAT:€ 1,82710