


TQM070NH04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM070NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM070NH04CRRLGCT-ND - Cut Tape (CT) 1801-TQM070NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM070NH04CR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 54A (Tc) 46.8W (Tc) Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TQM070NH04CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 7mOhm @ 27A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2006 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 46.8W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,51000 | € 1,51 |
| 10 | € 0,95500 | € 9,55 |
| 100 | € 0,64080 | € 64,08 |
| 500 | € 0,50588 | € 252,94 |
| 1 000 | € 0,46246 | € 462,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,41547 | € 1 038,67 |
| 5 000 | € 0,38644 | € 1 932,20 |
| 7 500 | € 0,37533 | € 2 814,97 |
| Unit Price without VAT: | € 1,51000 |
|---|---|
| Unit Price with VAT: | € 1,82710 |