
SRAS2030 | |
|---|---|
DigiKey Part Number | 1801-SRAS2030TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRAS2030 |
Description | DIODE SCHOTTKY 30V 20A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,48399 | € 774,38 |
| Unit Price without VAT: | € 0,48399 |
|---|---|
| Unit Price with VAT: | € 0,58563 |