
XXDBPLNANF-25.000000 | |
|---|---|
DigiKey Part Number | 1664-XXDBPLNANF-25.000000TR-ND - Tape & Reel (TR) 1664-XXDBPLNANF-25.000000CT-ND - Cut Tape (CT) 1664-XXDBPLNANF-25.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XXDBPLNANF-25.000000 |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.030" (0.75mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,38500 | € 3,85 |
| 25 | € 0,36400 | € 9,10 |
| 50 | € 0,34880 | € 17,44 |
| 100 | € 0,33440 | € 33,44 |
| 250 | € 0,31620 | € 79,05 |
| 500 | € 0,30312 | € 151,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29058 | € 290,58 |
| 2 000 | € 0,27856 | € 557,12 |
| 3 000 | € 0,27177 | € 815,31 |
| 5 000 | € 0,26344 | € 1 317,20 |
| 7 000 | € 0,25810 | € 1 806,70 |
| 10 000 | € 0,25255 | € 2 525,50 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |