
OCETDLJANF-25.000000 | |
|---|---|
DigiKey Part Number | 1664-1034-2-ND - Tape & Reel (TR) 1664-OCETDLJANF-25.000000CT-ND - Cut Tape (CT) 1664-OCETDLJANF-25.000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OCETDLJANF-25.000000 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 1,00500 | € 10,05 |
| 25 | € 0,94960 | € 23,74 |
| 50 | € 0,91040 | € 45,52 |
| 100 | € 0,87270 | € 87,27 |
| 250 | € 0,82528 | € 206,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,79116 | € 395,58 |
| 1 000 | € 0,75845 | € 758,45 |
| 1 500 | € 0,73996 | € 1 109,94 |
| 2 500 | € 0,71732 | € 1 793,30 |
| 3 500 | € 0,70279 | € 2 459,76 |
| 5 000 | € 0,68771 | € 3 438,55 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,40360 |