
OBERDLLTNY-156.250000 | |
|---|---|
DigiKey Part Number | 1664-OBERDLLTNY-156.250000-ND |
Manufacturer | |
Manufacturer Product Number | OBERDLLTNY-156.250000 |
Description | XTAL OSC XO 156.25 MHZ 3.3V LVPE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.040" (1.02mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSCLP156.25M-3.3I/S22-25 | YIC | 23 | 3155-OSCLP156.25M-3.3I/S22-25CT-ND | € 4,39000 | Parametric Equivalent |
| UX2521D0156.250000 | Diodes Incorporated | 348 | 31-UX2521D0156.250000CT-ND | € 5,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,32000 | € 4,32 |
| 10 | € 3,75300 | € 37,53 |
| 25 | € 3,54920 | € 88,73 |
| 50 | € 3,40240 | € 170,12 |
| 100 | € 3,26180 | € 326,18 |
| 300 | € 3,05100 | € 915,30 |
| 500 | € 2,95776 | € 1 478,88 |
| 1 000 | € 2,83587 | € 2 835,87 |
| 2 500 | € 2,68264 | € 6 706,60 |
| Unit Price without VAT: | € 4,32000 |
|---|---|
| Unit Price with VAT: | € 5,22720 |