
ACM 3225F2DV-220T02-D | |
|---|---|
DigiKey Part Number | 4816-ACM3225F2DV-220T02-DTR-ND - Tape & Reel (TR) 4816-ACM3225F2DV-220T02-DCT-ND - Cut Tape (CT) 4816-ACM3225F2DV-220T02-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM 3225F2DV-220T02-D |
Description | CMC 22UH 250MA 2LN 1.1 KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 250mA |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 500mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 1.1 kOhms @ 10 MHz | Height (Max) 0.098" (2.50mm) |
Inductance @ Frequency 22 µH @ 100 kHz | Package / Case 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,64900 | € 6,49 |
| 25 | € 0,59440 | € 14,86 |
| 50 | € 0,55680 | € 27,84 |
| 100 | € 0,52180 | € 52,18 |
| 250 | € 0,47912 | € 119,78 |
| 500 | € 0,44932 | € 224,66 |
| 1 000 | € 0,42158 | € 421,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,39570 | € 791,40 |
| 4 000 | € 0,37155 | € 1 486,20 |
| 6 000 | € 0,35817 | € 2 149,02 |
| 10 000 | € 0,34206 | € 3 420,60 |
| 14 000 | € 0,33188 | € 4 646,32 |
| 20 000 | € 0,32145 | € 6 429,00 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |
