
Category | Voltage Dropout (Max) 0.35V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 8 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 26V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,43062 | € 1 076,55 |
| Unit Price without VAT: | € 0,43062 |
|---|---|
| Unit Price with VAT: | € 0,52105 |
