


TG-A9000-150-150-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-150-150-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-150-150-2.0 |
Description | THERM PAD 150MMX150MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,09000 | € 60,09 |
| 10 | € 53,16900 | € 531,69 |
| 25 | € 50,63760 | € 1 265,94 |
| 50 | € 48,80100 | € 2 440,05 |
| 100 | € 47,02920 | € 4 702,92 |
| Unit Price without VAT: | € 60,09000 |
|---|---|
| Unit Price with VAT: | € 72,70890 |

