


TG-A9000-100-100-0.8 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-100-100-0.8-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-100-100-0.8 |
Description | THERM PAD 100MMX100MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Category | Shape Square |
Manufacturer t-Global Technology | Outline 100.00mm x 100.00mm |
Series | Thickness 0.0315" (0.800mm) |
Packaging Bulk | Color Pink |
Part Status Active | Thermal Conductivity 9.0W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Conductive Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,55000 | € 12,55 |
| 10 | € 11,11100 | € 111,11 |
| 25 | € 10,58280 | € 264,57 |
| 50 | € 10,20020 | € 510,01 |
| 100 | € 9,83080 | € 983,08 |
| 250 | € 9,36248 | € 2 340,62 |
| 500 | € 9,02258 | € 4 511,29 |
| Unit Price without VAT: | € 12,55000 |
|---|---|
| Unit Price with VAT: | € 15,18550 |
